The Kemet R76UW23904030J is a pulse type film capacitor with a capacitance of 0.039uF and a voltage rating of 2000VDC or 700VAC. It has a tolerance of 5% and a dielectric of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It operates over a temperature range of -55°C to 110°C.
Kemet R76UW23904030J technical specifications.
| Capacitance | 0.039uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76UW23904030J to view detailed technical specifications.
No datasheet is available for this part.