The Kemet R775I2220AA00H is a pulse film capacitor with a capacitance of 0.022uF and a DC rated voltage of 1300VDC. It has a tolerance of 2.5% and is designed for operation in a temperature range of -55°C to 105°C. The capacitor is mounted through a hole and features a radial termination style. It is constructed in a plastic rectangular can with a size of 18 X 10 X 16 and a terminal pitch of 15.
Kemet R775I2220AA00H technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1300VDC|500VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R775I2220AA00H to view detailed technical specifications.
No datasheet is available for this part.