The Kemet R77NI1680AA00J is a film capacitor with a capacitance of 0.0068uF and a DC rated voltage of 1000V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a width of 5mm and a length of 18mm, with a height of 11mm. It is suitable for use in a variety of applications, including general-purpose electronics.
Kemet R77NI1680AA00J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R77NI1680AA00J to view detailed technical specifications.
No datasheet is available for this part.