Kemet's R79IC2180DQ40J is a 250VDC 5% PP film capacitor with a capacitance of 0.018uF. It has a DC rated voltage of 250V and an AC rated voltage of 160VAC. The capacitor operates within a temperature range of -55°C to 105°C and is available in a through-hole radial package with a plastic rectangular can construction.
Kemet R79IC2180DQ40J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 7.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R79IC2180DQ40J to view detailed technical specifications.
No datasheet is available for this part.