General purpose radial polyester film capacitor with 2.2µF capacitance and 5% tolerance. Features a 50V DC rated voltage and 30V AC rating, operating from -55°C to 105°C. This through-hole component has a 5mm lead pitch and 0.5mm lead diameter, housed in a 7.2mm x 6mm x 11mm package. AEC-Q200 qualified and RoHS compliant.
Kemet R82CC4220AA70J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82CC4220AA70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.