
Polyester film capacitor with 4.7µF capacitance and 50V DC rated voltage. Features a 2-terminal configuration and operates across a wide temperature range from -55°C to 105°C. Dimensions include a 7.2mm width, 7.2mm length, and 13mm height.
Kemet R82CC4470Z330J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.2 |
| Length | 7.2 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82CC4470Z330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.