
General purpose radial leaded polyester film capacitor with 1uF capacitance and 63V DC rated voltage. Features 5% tolerance, 105°C maximum operating temperature, and a 5mm lead pitch. Designed for through-hole PCB mounting, this RoHS compliant component is AEC-Q200 rated.
Kemet R82DC4100AA60J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC4100AA60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
