Polyester film capacitor with 1.5µF capacitance and 63V DC rating. Features a 5% tolerance and 1.2% dissipation factor. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C.
Kemet R82DC4150AA60J technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.437inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC4150AA60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.