The R82DC4150DQ60J film capacitor from Kemet features a capacitance of 1.5uF and a DC rated voltage of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and measures 6mm in width, 7.2mm in length, and 11mm in height.
Kemet R82DC4150DQ60J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82DC4150DQ60J to view detailed technical specifications.
No datasheet is available for this part.