
General purpose polyester film capacitor with 1nF capacitance and 5% tolerance, rated for 100V DC and 63V AC. Features a radial package with 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Operates across a temperature range of -55°C to 105°C with a dissipation factor of 80%. This RoHS compliant component is AEC-Q200 rated and supplied in bulk packaging.
Kemet R82EC1100AA50J technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC1100AA50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
