
General purpose radial leaded polyester film capacitor with 1nF capacitance and 100V DC rating. Features a 10% tolerance, 63V AC rating, and operates across a -55°C to 105°C temperature range. The component has a 5mm lead pitch, 0.5mm lead diameter, and a 2.5mm depth. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kemet R82EC1100DQ50K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC1100DQ50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
