General purpose radial film capacitor with 10nF capacitance and 100V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial leads with a 5mm pitch and 0.5mm diameter are suitable for through-hole mounting. Dimensions are 7.2mm (L) x 2.5mm (W) x 6.5mm (H). AEC-Q200 qualified and RoHS compliant.
Kemet R82EC2100AA50K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC2100AA50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
