General purpose radial leaded film capacitor with 15nF capacitance and 100V DC rated voltage. Features polyester dielectric, 5% tolerance, and a 5mm lead pitch. Designed for through-hole PCB mounting with a 2.5mm depth, 6.5mm height, 7.2mm length, and 0.5mm lead diameter. Operates across a -55°C to 105°C temperature range with a 2.5% dissipation factor. RoHS compliant and AEC-Q200 rated.
Kemet R82EC2150AA50J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 2.5% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC2150AA50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.