General purpose radial leaded polyester film capacitor with 100nF capacitance and 100V DC rated voltage. Features 5% tolerance, 63V AC rating, and a dissipation factor of 80%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -55°C to 105°C and is AEC-Q200 qualified and RoHS compliant.
Kemet R82EC3100AA70J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC3100AA70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.