General purpose radial polyester film capacitor with 100nF capacitance and 100V DC rating. Features a 5% tolerance, 105°C maximum operating temperature, and through-hole mounting with radial leads. Dielectric is PET (Polyester) with a dissipation factor of 80%. Package dimensions include 7.2mm length, 2.5mm width, 2.5mm depth, 5mm lead pitch, and 0.5mm lead diameter. AEC-Q200 rated and RoHS compliant.
Kemet R82EC3100DQ70J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC3100DQ70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.