The Kemet R82EC3330AA7-J is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 4.5mm in width, 7.2mm in length, and 9.5mm in height. It is part of the MKT series from Kemet and is suitable for general applications.
Kemet R82EC3330AA7-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | R82(100V) |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82EC3330AA7-J to view detailed technical specifications.
No datasheet is available for this part.