
General purpose radial film capacitor with 470nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 80%. Radial leads with 5mm pitch, suitable for through-hole PCB mounting. Operating temperature range from -55°C to 105°C, AEC-Q200 qualified. Dimensions: 7.2mm length, 4.5mm width, 9.5mm height.
Kemet R82EC3470DQ70J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1900 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC3470DQ70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
