General purpose radial leaded polyester film capacitor with 680nF capacitance and 100V DC rating. Features a 10% tolerance, 0.8% dissipation factor, and operates across a -55°C to 105°C temperature range. This component is designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. AEC-Q200 qualified and RoHS compliant.
Kemet R82EC3680DQ70K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC3680DQ70K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.