The Kemet R82EC3680Z37-J is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 100V. It is part of the MKT series and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. Its dimensions are 5mm in width, 7.2mm in length, and 10mm in height.
Kemet R82EC3680Z37-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | R82(100V) |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82EC3680Z37-J to view detailed technical specifications.
No datasheet is available for this part.