The Kemet R82IC1680DQ5-J is a film capacitor with a capacitance of 0.0068uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a height of 6.5mm and a length of 7.2mm. It is part of the MKT series from Kemet.
Kemet R82IC1680DQ5-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | R82(250V) |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82IC1680DQ5-J to view detailed technical specifications.
No datasheet is available for this part.