The R82IC2150CK5-J is a film capacitor from Kemet with a capacitance of 0.015uF and a DC rated voltage of 250V. It is part of the MKT series and has a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 2.5mm in width, 7.2mm in length, and 6.5mm in height. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R82IC2150CK5-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | R82(250V) |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82IC2150CK5-J to view detailed technical specifications.
No datasheet is available for this part.