22nF, 250V DC, 160V AC radial film capacitor featuring PET dielectric and 10% tolerance. This general-purpose capacitor offers a dissipation factor of 0.8%, a maximum operating temperature of 105°C, and a minimum of -55°C. Its construction includes straight radial leads with a 5mm pitch and 0.5mm diameter, housed in a compact 7.2 x 3.5 x 7.5mm package. RoHS compliant.
Kemet R82IC2220DQ50K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82IC2220DQ50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.