The Kemet R82IC2330DQ5-J is a film capacitor with a capacitance of 0.033uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is part of the MKT series and has a width of 3.5mm and a height of 7.5mm. It is suitable for use in applications where a stable and reliable capacitor is required. The capacitor has a minimum operating temperature of -55 degrees Celsius.
Kemet R82IC2330DQ5-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | R82(250V) |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82IC2330DQ5-J to view detailed technical specifications.
No datasheet is available for this part.