
General purpose film capacitor with 47nF capacitance and 250V DC rated voltage. Features PET dielectric, 10% tolerance, and a 5mm radial lead pitch. Operating temperature range from -55°C to 105°C. Dimensions are 7.2mm length, 4.5mm depth, and 7.5mm height. Supplied in an ammo pack.
Kemet R82IC2470DQ50K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 2.5% |
| Height | 7.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1900 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82IC2470DQ50K to view detailed technical specifications.
No datasheet is available for this part.