The Kemet R82MC1220CK5-J is a film capacitor with a capacitance of 0.0022uF and a DC rated voltage of 400V. It is part of the MKT series and has a through-hole package type. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width, 7.2mm in length, and 6.5mm in height.
Kemet R82MC1220CK5-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | R82(400V) |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82MC1220CK5-J to view detailed technical specifications.
No datasheet is available for this part.