The R82MC2100CK5-J film capacitor from Kemet features a capacitance of 0.01uF and a DC rated voltage of 400V. It is designed for use in through-hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 3.5mm in width, 7.2mm in length, and 7.5mm in height. It is part of the MKT series from Kemet.
Kemet R82MC2100CK5-J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Manufacturer Series | MKT |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | R82(400V) |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82MC2100CK5-J to view detailed technical specifications.
No datasheet is available for this part.