Kemet R82MC2220AA50J technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 4.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82MC2220AA50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.