Kemet's RM4A(03)-220X185 is a thermal interface sheet with a surface resistivity of 10MOhm. It has a specific gravity of 3.6 and is available without adhesive. The sheet measures 220mm in length and 185mm in depth, with a height of 0.3mm. It operates within a temperature range of -40°C to 85°C.
Kemet RM4A(03)-220X185 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.6 |
| Adhesive Option | No |
| Product Depth | 185mm |
| Height | 0.3mm |
| Product Length | 220mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet RM4A(03)-220X185 to view detailed technical specifications.
No datasheet is available for this part.