Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEMET

RSBMC1330Z30-K

Datasheet
Kemet

RSBMC1330Z30-K

Cap Film 0.0033uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm (1%FR) 125°C Automotive Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Film Capacitors

Capacitance0.0033
Quick Jump:

Technical Specifications

Kemet RSBMC1330Z30-K technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Manufacturer Series
MKT
Capacitance
0.0033
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
400

Compliance

Eccn Code
EAR99
HTS Code
8532.25.00.70
REACH
Compliant
Military Spec
False

Datasheet

Kemet RSBMC1330Z30-K Datasheet

Download the complete datasheet for Kemet RSBMC1330Z30-K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com