Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEMET

RSBWC1100AA0-M

Datasheet
Kemet

RSBWC1100AA0-M

Cap Film 0.001uF 500V PET 20% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm (1%FR) 125°C Automotive Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Film Capacitors

Capacitance0.001
Quick Jump:

Technical Specifications

Kemet RSBWC1100AA0-M technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Manufacturer Series
MKT
Capacitance
0.001
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
500

Compliance

Eccn Code
EAR99
HTS Code
8532.25.00.70
REACH
Compliant
Military Spec
False

Datasheet

Kemet RSBWC1100AA0-M Datasheet

Download the complete datasheet for Kemet RSBWC1100AA0-M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com