
High voltage electric double layer capacitor with 100F capacitance and 2.7V DC rated voltage. Features radial mounting with a 10mm lead pitch and 2mm lead diameter, housed in a 22mm diameter by 45mm depth package. Offers low 3.6mR ESR and 270uA leakage current, operating across a -40°C to 65°C temperature range. This through-hole component is RoHS compliant and designed for demanding applications.
Kemet S501DC107W2R7A technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| Depth | 45mm |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.6mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 270uA |
| Length | 45mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 256 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 2.7V |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Kemet S501DC107W2R7A to view detailed technical specifications.
No datasheet is available for this part.
