Kemet SBC1-1R0-312 technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBC1-1R0-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.