Power Choke Unshielded Wirewound 100uH 10% 10KHz Ferrite 1.3A 0.26Ohm DCR RDL Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Package Length | 9 |
| Tolerance | 10 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |