Kemet SBC4-151-861 technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 12 |
| Tolerance | 10 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.86 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBC4-151-861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.