Kemet SBC6-1R0-962 technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 15 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 9.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBC6-1R0-962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.