Kemet SBC8-331-142 technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 19 |
| Tolerance | 10 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBC8-331-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.