Kemet SBCP-11HY101H technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 12 |
| Tolerance | 10 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBCP-11HY101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.