Kemet SBCP-14HY222B technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 15 |
| Tolerance | 10 |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.36 |
| Rated Current-Max | 0.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBCP-14HY222B to view detailed technical specifications.
No datasheet is available for this part.