Kemet SBCP-80HY680H technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 11 |
| Tolerance | 10 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBCP-80HY680H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.