The SC Series 250V 1A Through Hole EMI Filter is a bulk-packaged component with a radial termination and pin lead/base style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has a current rating of 1A. It is suitable for use in power line filter applications.
Kemet SC-01-10G technical specifications.
| Current Rating | 1A |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 14mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-01-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
