Kemet SC-01-30G technical specifications.
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Height | 0.689inch |
| Inductance | 3mH |
| Lead/Base Style | Pin |
| Length | 14mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC-G |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-01-30G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
