Kemet SC-02-30J technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 110mR |
| Depth | 20mm |
| Height | 1.063inch |
| Inductance | 3mH |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC-J |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-02-30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
