
This fixed inductor from Kemet features a ferrite core material and a radial termination style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is rated for a maximum current of 2A and a DC voltage rating of 250V AC. It is available in a bulk packaging option and is compliant with RoHS regulations.
Kemet SC-02-D100 technical specifications.
| Core Material | Ferrite |
| Depth | 13mm |
| Height | 23mm |
| Inductance | 100uH |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-02-D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
