Kemet SC-03-06GJ technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Width | 17 |
| Length | 17.5 |
| Height | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SC-03-06GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.