
The SC Series 2-Line 250V 4A Through Hole EMI Filter is a passive component designed for EMI/RFI filtering applications. It features a radial termination and is available in bulk packaging. The filter has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is not radiation hardened. The SC Series 2-Line 250V 4A Through Hole EMI Filter is suitable for use in power line filtering applications.
Kemet SC-05-80J technical specifications.
| Depth | 23mm |
| Height | 33mm |
| Inductance | 8mH |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-05-80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
