
Single-phase EMI filter designed for power line applications. Features 2 lines, 1mH inductance, and a 10A maximum current rating. Operates within a temperature range of -25°C to 105°C and has a voltage rating of 250V AC/DC. Through-hole mounting with radial pin termination. RoHS compliant with 20mR resistance.
Kemet SC-10-10J technical specifications.
| Depth | 23mm |
| Height | 33mm |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-10-10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
