
The SC-10-20J is a 10A EMI filter from Kemet with a DC resistance of 22mR. It is a through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has a package quantity of 40 in bulk packaging. It is not radiation hardened and is not Reach SVHC compliant.
Kemet SC-10-20J technical specifications.
| Current | 10A |
| DC Resistance (DCR) | 22mR |
| Depth | 29mm |
| Height | 1.732inch |
| Inductance | 2mH |
| Lead/Base Style | Pin |
| Length | 1.654inch |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | SC-J |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 1.142inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-10-20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
