Single-phase power line filter designed for EMI/RFI suppression. Features 2 lines, 10A max current rating, and 250V AC/DC voltage rating. Offers 3mH inductance and 30mR resistance, operating from -25°C to 120°C. Through-hole mounting with radial pin termination. Lead-free and RoHS compliant.
Kemet SC-10-30J technical specifications.
| Depth | 24mm |
| Height | 33mm |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 34mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-10-30J to view detailed technical specifications.
No datasheet is available for this part.