Kemet SC-15-02J technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 23 |
| Length | 34 |
| Height | 33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SC-15-02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.