
General purpose fixed inductor with 11mH inductance, designed for through-hole mounting. Features radial pin termination and a 5A maximum DC current rating. Operates within a temperature range of -25°C to 120°C, with a voltage rating of 250V AC and DC. Dimensions include a 15.5mm length, 12mm depth, and 25mm height. This RoHS compliant component is lead-free and packaged in bulk.
Kemet SCF20-05-1100 technical specifications.
| Depth | 12mm |
| Height | 25mm |
| Inductance | 11mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 15.5mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCF20-05-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
